• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21033193801 Connector Total number of pins: 8 1 pc(s)

Product type
Connector
Total no. of pins
8
Connection
Screws
Content
1 pc(s)
Type
21 03 319 3801
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 03 319 3801

Product type

Connector

Total no. of pins

8

Connection

Screws

Content

1 pc(s)

Max. temperature

+85 °C

Min. temperature

-30 °C

Contact material

Brass

Cable Ø (max.)

8 mm

Cable Ø up to

4 mm

Case material

Polyamide

20

Weight

1 g

Manufacturer part #

21033193801

Insulation material

Polyamide

Cable Ø range

4 - 8 mm

Number of pins

8

Gland nut

30 V

FALSE

Plastic

Other

-30-85 °C

Screw connection

Nickel/gold

III

0.5-0.5 mm²

0.5-0.5 mm²

0.5-0.5 mm²

0.5-0.5 mm²

IP67

2 A

4-8 mm

100

Documents & Downloads

Datasheet

Datasheet 3000844 HARTING 21033193801 Connector Total number of pins: 8 1 pc(s)

Datasheet 3000844 HARTING 21033193801 Connector Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3000844 HARTING 21033193801 Connector Total number of pins: 8 1 pc(s)

What kind of Keyed Connectors are you looking for?