

21 03 319 1501
Connector
5
Screws
1 pc(s)
85 °C
-30 °C
Brass
8 mm
4 mm
Polyamide
16
23.85 g
21033191501
Polyamide
4 - 8 mm
5
A-coded
Gland nut
60 V
FALSE
Plastic
Other
-30-85 °C
Screw connection
Nickel/gold
III
1.5-1.5 mm²
1.5-1.5 mm²
1.5-1.5 mm²
1.5-1.5 mm²
IP67
7.5 A
4-8 mm
100
Datasheet 3000808 HARTING 21033191501 Connector Total number of pins: 5 1 pc(s)
Datasheet 3000808 HARTING 21033191501 Connector Total number of pins: 5 1 pc(s)
User & Safety Instructions 3000808 HARTING 21033191501 Connector Total number of pins: 5 1 pc(s)