• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21032962505 Connector Total number of pins: 5 1 pc(s)

Product type
Connector
Total no. of pins
5
Connection
HARAX® Anschlusstechnik
Content
1 pc(s)
Type
21 03 296 2505
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 03 296 2505

Product type

Connector

Total no. of pins

5

Connection

HARAX® Anschlusstechnik

Factory colour

Grey

Content

1 pc(s)

Cable Ø (max.)

13.5 mm

Cable Ø up to

5.8 mm

Case material

Diecast zinc

Manufacturer part #

21032962505

Cable Ø range

5.8 - 13.5 mm

Number of pins

5

Gland nut

63 V

TRUE

Zinc

Other

-40-85 °C

Insulation piercing connection

Nickel/gold

III

0.75-1.5 mm²

0.75-1.5 mm²

0.75-1.5 mm²

0.75-1.5 mm²

IP65/IP67

FALSE

12 A

5.8-13.5 mm

100

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3000793 HARTING 21032962505 Connector Total number of pins: 5 1 pc(s)

Datasheet 3000793 HARTING 21032962505 Connector Total number of pins: 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3000793 HARTING 21032962505 Connector Total number of pins: 5 1 pc(s)

What kind of Keyed Connectors are you looking for?