• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21038961515 Connector Total number of pins: 5 1 pc(s)

Product type
Connector
Total no. of pins
5
Connection
Crimp
Content
1 pc(s)
Type
21 03 896 1515
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

21 03 896 1515

Product type

Connector

Total no. of pins

5

Connection

Crimp

Content

1 pc(s)

Cable Ø (max.)

11.6 mm

Cable Ø up to

6.6 mm

Case material

Diecast zinc

Manufacturer part #

21038961515

Cable Ø range

6.6 - 11.6 mm

Number of pins

5

Gland nut

630 V

TRUE

Zinc

Other

-40-125 °C

Crimp connection

Other

III

0.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

IP65/IP67

FALSE

12 A

6.6-11.6 mm

100

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3008419 HARTING 21038961515 Connector Total number of pins: 5 1 pc(s)

Datasheet 3008419 HARTING 21038961515 Connector Total number of pins: 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008419 HARTING 21038961515 Connector Total number of pins: 5 1 pc(s)

What kind of Keyed Connectors are you looking for?