• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 435-00752 Religel Plus 1000ml-SIG-CL/GN 2-C gel Content: 1 pc(s)

Product type
2-C gel
Content
1 pc(s)
Manufacturer part #
435-00752
Factory colour
Green
Features
w/o label
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 97.99)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

2-component silicone Religel

Our service for you

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

2-C gel

Content

1 pc(s)

Manufacturer part #

435-00752

Factory colour

Green

Features

w/o label

RoHS-compliant

Yes

Type

Religel Plus 1000ml-SIG-CL/GN

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 1692250 HellermannTyton 435-00752 Religel Plus 1000ml-SIG-CL/GN 2-C gel Content: 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 226: Flammable liquid and vapour
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use

Description

RELICON Religel Plus is a green transparent, Soft elastic 2-component silicone. It is in transparent dosing bottles or cans, including measuring jug and stirrer.· Excellent flow behavior, visible homogeneous mixture by green-dyed component B · Flexibility by taking smaller use quantities, mixing ratio 1:1 · Elastic, vibration-damping, can be removed without residue · Connections can directly be checked, the jig channel closes again · Faster curing and processing time, excellent insulation properties, excellent moisture resistance ·Labelling, halogen and isocyanate free, SVHC free, contains no hazardous substances, cured product remains can be disposed in household garbage.

This text is machine translated.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)