Security datasheet 1692251 HellermannTyton 435-00753 Religel Plus 10000 ml-SIG-GN 2-C gel Content: 1 pc(s)
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 226: Flammable liquid and vapour
H 335: May cause respiratory irritation
GHS / P Statements
P 264: Rinse … thoroughly after use
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 332+313: SKIN IRRITATION: Seek medical advice
P 337+313: If eye irritation persists: seek medical advice
P 362+364: Remove and wash contaminated clothing before re-use
Description
RELICON Religel Plus is a green transparent, Soft elastic 2-component silicone. It is in transparent dosing bottles or cans, including measuring jug and stirrer.· Excellent flow behavior, visible homogeneous mixture by green-dyed component B · Flexibility by taking smaller use quantities, mixing ratio 1:1 · Elastic, vibration-damping, can be removed without residue · Connections can directly be checked, the jig channel closes again · Faster curing and processing time, excellent insulation properties, excellent moisture resistance ·Labelling, halogen and isocyanate free, SVHC free, contains no hazardous substances, cured product remains can be disposed in household garbage.
RELICON Religel Plus is a green transparent, Soft elastic 2-component silicone. It is in transparent dosing bottles or cans, including measuring jug and stirrer.· Excellent flow behavior, visible homogeneous mixture by green-dyed component B · Flexibility by taking smaller use quantities, mixing ratio 1:1 · Elastic, vibration-damping, can be removed without residue · Connections can directly be checked, the jig channel closes again · Faster curing and processing time, excellent insulation properties, excellent moisture resistance ·Labelling, halogen and isocyanate free, SVHC free, contains no hazardous substances, cured product remains can be disposed in household garbage.