• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home L210N WHI Wall, Surface-mount PIR motion detector 140 ° Relay White IP44

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motion switch Spectra 140 °

  • IP44
  • Capture angle 140 °
  • Range 15 m
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

Product type

PIR motion detector

Detection angle

140°

15 m

Used at

Indoors

Outdoors

Mounting type

Wall

Surface-mount

Operating voltage

230 V

Contact type

Relay

Switching capacity (light bulbs)

1200 W

Switching capacity (halogen bulbs)

1200 W

Standby current consumption

0.59 W

Twilight settings

5 - 2000 lx

Time settings

10 s - 4 min

Factory colour

White

IP44

Operating temperature

-20 to +50 °C

Length

105 mm

Width

70 mm

Height

100 mm

Dim

(L x W x H) 105 x 70 x 100 mm

Weight

260 g

Detection angle

140°

Switch contact

Relays

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 620765 Honeywell Home L210N WHI Wall, Surface-mount PIR motion detector 140 ° Relay White IP44

Description

Motion switch with a detection angle of 140 ° and an adjustment range of 5 - 2000 Lux , the head of the movement and tilt switch can also be swivelled.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

More interesting products

(*All information is plus legal VAT)