• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang HRSL/13-57/0.25 Heatshrink w/o screw connectors Cable Ø range: 13 - 57 mm Content: 0.25 m

Product type
Heatshrink w/o screw connectors
Cable Ø (max.)
57 mm
Content
0.25 m
Manufacturer part #
HRSL/13-57/0.25
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 35.96)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Thick-walled shrink hose / repair sleeve

Our service for you

Technical specifications

Product type

Heatshrink w/o screw connectors

Cable Ø (max.)

57 mm

Content

0.25 m

Manufacturer part #

HRSL/13-57/0.25

Factory colour

Black

Cable Ø up to

13 mm

Cable Ø range

13 - 57 mm

Features

weatherproof

UV-resistant

Length

250 mm

RoHS-compliant

Yes

Max. temperature

+65 °C

Min. temperature

-40 °C

Type

HRSL/13-57/0.25

Documents & Downloads

Datasheet

Datasheet 2110486 Hongshang HRSL/13-57/0.25 Heatshrink w/o screw connectors Cable Ø range: 13 - 57 mm Content: 0.25 m

User & Safety Instructions

User & Safety Instructions 2110486 Hongshang HRSL/13-57/0.25 Heatshrink w/o screw connectors Cable Ø range: 13 - 57 mm Content: 0.25 m

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)