• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 710415-001 Laptop PSU 120 W 19.5 V DC 6.15 A

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply for Hewlett Packard 120 w - 4.5mm slim

  • Suitable for notebooks Hewlett Packard
  • This text is machine translated.

Technical specifications

Product type

Laptop PSU

Type

710415-001

for brands

Hewlett Packard

120 W

Inputs

3-pin C5

Input voltage

230 V AC

Output voltage

19.5 V DC

Output voltage range

19.5 V DC

Output current (max.) - rounded

6.15 A

Max. output current

6.15 A

Dim

(L x W x H) 148 x 75 x 25 mm

Length

148 mm

Width

75 mm

Height

25 mm

Weight

477 g

Output rating

120 W

Output current (details)

6.15 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1234307 HP 710415-001 Laptop PSU 120 W 19.5 V DC 6.15 A

Description

Hints

Flat design
Power cable not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.92*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)