• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP EliteBook 830 G7 Laptop Refurbished (very good) 33.8 cm (13.3 inch) Intel® Core™ i5 Core i5 10310U 16 GB 256 GB SSD I

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Excellent
Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Display: 33.8 cm;13.3 inch;Full HD;FHD, Matt;1920 x 1080 Pixel
  • CPU: Intel® Core™ i5;Core i5 10310U (4 x;1.7 GHz)
  • RAM: 16 GB;DDR4 RAM
  • Memory: 256 GB;SSD
  • Graphics: Intel UHD Graphics
  • Operating system: Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

Product type

Laptop

Type

EliteBook 830 G7

Display (cm)

33.8 cm

Screen size diagonal (inches)

13.3 inch

Display resolution mode

Full HD

Display properties

FHD

Matt

Display resolution

1920 x 1080 Pixel

CPU series

Intel® Core™ i5

Processor/type

Core i5 10310U

Processor cores (No.)

4 x

CPU speed

1.7 GHz

CPU turbo clock speed (max.)

4.4 GHz

CPU cache

6 MB

16 GB

No. of memory slots

2

Configuration

SO-DIMM

RAM / Max. upgrade

64 GB

RAM type

DDR4 RAM

SSD 1 type

SSD

SSD

256 GB

SSD size (total)

256 GB

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of USB 3.0 ports

2 x

Factory colour

Silver

Width

307.8 mm

Height

19 mm

Depth

204.6 mm

Weight

1.35 kg

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

13 inch

CPU clock rate

4 x 1.7 GHz / max. 4.4 GHz

Refurbished (very good)

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

33.8 cm (13.3 inch)

Graphics card type

Intel UHD Graphics

Charging method (Power Delivery)

with USB Power Delivery

Documents & Downloads

Datasheet

Datasheet 3865360 HP EliteBook 830 G7 Laptop Refurbished (very good) 33.8 cm (13.3 inch) Intel® Core™ i5 Core i5 10310U 16 GB 256 GB SSD I

User & Safety Instructions

User & Safety Instructions 3865360 HP EliteBook 830 G7 Laptop Refurbished (very good) 33.8 cm (13.3 inch) Intel® Core™ i5 Core i5 10310U 16 GB 256 GB SSD I

Description

Hints

What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.

More interesting products

(*All information is plus legal VAT)