
Technical specifications
- Product type
Magnetic sensor
- Type
MGS204
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
70 mm
- Outputs
PNP
- Enclosure material
Stainless steel V4A
- Model
Magnetic
- Size
M18 x 1
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
75 °C
IP65
IP67
- Length
60 mm
- Height
60 mm
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 60 mm
- Content
1 pc(s)
- UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Length
Outputs
Connector
Contact type
Max. operating voltage
ifm Electronic Cylinder sensor Magnetic M9H200 M9H200 M14 shielded PNP

53 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic M9H201 M9H201 M14 shielded PNP

41 mm
PNP
Cable, open end
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic M9H202 M9H202 PNP (Ø x L) 14 mm x 41 mm

41 mm
PNP
AMP connector
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic M9H203 M9H203 M12 shielded PNP

60 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic M9H204 M9H204 M12 shielded PNP (Ø x L) 12 mm x 60 mm

60 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic M9H206 M9H206 M14 shielded PNP

41 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic MFH200 MFH200 M12 shielded PNP (Ø x L) 12 mm x 93 mm

93 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic MFH201 MFH201 M12 shielded NPN (Ø x L) 12 mm x 93 mm

93 mm
NPN
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic MFH202 MFH202 shielded PNP (Ø x L) 12 mm x 60 mm

60 mm
PNP
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
ifm Electronic Cylinder sensor Magnetic MFH203 MFH203 shielded NPN (Ø x L) 12 mm x 60 mm

60 mm
NPN
M12
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
Datasheet
Datasheet 3318042 ifm Electronic Magnetic sensor Magnetic MGS204 MGS204 M18 x 1 PNP (Ø x H) 18 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3318042 ifm Electronic Magnetic sensor Magnetic MGS204 MGS204 M18 x 1 PNP (Ø x H) 18 mm x 60 mm
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































































































