Image similar
Pressure sensor
PA3020
M12
Positive pressure
4 mA
20 mA
0 MPa
40 MPa
0 MPa up to 40 MPa
9.6 V DC
32 V DC
9.6 - 32 V DC
Analogue
IP68
G1/4 IG
-25 °C
80 °C
0.2448 kg
Yes
1 pc(s)
yes
Datasheet 3320786 ifm Electronic Pressure sensor 1 pc(s) PA3020 0 MPa up to 40 MPa M12 Analogue
User & Safety Instructions 3320786 ifm Electronic Pressure sensor 1 pc(s) PA3020 0 MPa up to 40 MPa M12 Analogue