Image similar
Pressure sensor
PA3028
M12
Positive pressure
4 mA
20 mA
0 kPa
25 kPa
0 kPa up to 25 kPa
9.6 V DC
32 V DC
9.6 - 32 V DC
Analogue
IP68
G1/4 IG
-25 °C
80 °C
0.2420 kg
Yes
1 pc(s)
yes
Datasheet 3320919 ifm Electronic Pressure sensor 1 pc(s) PA3028 0 kPa up to 25 kPa M12 Analogue
User & Safety Instructions 3320919 ifm Electronic Pressure sensor 1 pc(s) PA3028 0 kPa up to 25 kPa M12 Analogue