Image similar
Piece
Pressure sensor
PA3520
M12
Relative pressure
3 ms
Current (analogue)
4 mA
20 mA
M12 plug
0 MPa
40 MPa
0 MPa up to 40 MPa
9.6 V DC
32 V DC
9.6 - 32 V DC
Analogue
1000 bar
G1/4 AG
M5 IG
-25 °C
80 °C
203.100 g
Yes
1 pc(s)
yes
Datasheet 3320937 ifm Electronic Pressure sensor 1 pc(s) PA3520 0 MPa up to 40 MPa M12 Analogue Piece
User & Safety Instructions 3320937 ifm Electronic Pressure sensor 1 pc(s) PA3520 0 MPa up to 40 MPa M12 Analogue Piece