Image similar
Pressure sensor
PA3523
M12
Relative pressure
3 ms
Current (analogue)
4 mA
20 mA
M12 plug
0 MPa
2.5 MPa
0 MPa up to 2.5 MPa
9.6 V DC
32 V DC
9.6 - 32 V DC
Analogue
350 bar
G1/4 AG
M5 IG
-25 °C
80 °C
217.500 g
Yes
1 pc(s)
yes
Datasheet 3320764 ifm Electronic Pressure sensor 1 pc(s) PA3523 0 MPa up to 2.5 MPa M12 Analogue
User & Safety Instructions 3320764 ifm Electronic Pressure sensor 1 pc(s) PA3523 0 MPa up to 2.5 MPa M12 Analogue