Image similar
Piece
Pressure sensor
PA3526
M12
Relative pressure
3 ms
Current (analogue)
4 mA
20 mA
M12 plug
0 kPa
250 kPa
0 kPa up to 250 kPa
9.6 V DC
32 V DC
9.6 - 32 V DC
Analogue
50 bar
G1/4 AG
M5 IG
-25 °C
80 °C
215.500 g
Yes
1 pc(s)
yes
Datasheet 3320766 ifm Electronic Pressure sensor 1 pc(s) PA3526 0 kPa up to 250 kPa M12 Analogue Piece
User & Safety Instructions 3320766 ifm Electronic Pressure sensor 1 pc(s) PA3526 0 kPa up to 250 kPa M12 Analogue Piece