• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PA3521 0 MPa up to 25 MPa M12 Analogue Piece

Image similar
Packaging type
Piece
Product type
Pressure sensor
Connector
M12
Model
Relative pressure
Pressure reading range (max.)
25 MPa
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pressure sensor

Type

PA3521

Connector

M12

Model

Relative pressure

Response time

3 ms

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

M12 plug

Pressure reading range (min.)

0 MPa

Pressure reading range (max.)

25 MPa

Pressure reading range

0 MPa up to 25 MPa

Min. operating voltage

9.6 V DC

Max. operating voltage

32 V DC

Operating voltage

9.6 - 32 V DC

Contact type

Analogue

Burst load

850 bar

Hose connection

G1/4 AG

M5 IG

Min. temperature

-25 °C

Max. temperature

80 °C

Weight

216.500 g

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320763 ifm Electronic Pressure sensor 1 pc(s) PA3521 0 MPa up to 25 MPa M12 Analogue Piece

User & Safety Instructions

User & Safety Instructions 3320763 ifm Electronic Pressure sensor 1 pc(s) PA3521 0 MPa up to 25 MPa M12 Analogue Piece