Image similar
Piece
Pressure sensor
PA3524
M12
Relative pressure
3 ms
Current (analogue)
4 mA
20 mA
M12 plug
0 MPa
1 MPa
0 MPa up to 1 MPa
9.6 V DC
32 V DC
9.6 - 32 V DC
Analogue
150 bar
G1/4 AG
M5 IG
-25 °C
80 °C
217.000 g
Yes
1 pc(s)
yes
Datasheet 3320765 ifm Electronic Pressure sensor 1 pc(s) PA3524 0 MPa up to 1 MPa M12 Analogue Piece
User & Safety Instructions 3320765 ifm Electronic Pressure sensor 1 pc(s) PA3524 0 MPa up to 1 MPa M12 Analogue Piece