• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PA3528 0 kPa up to 25 kPa M12 Analogue Piece

Image similar
Packaging type
Piece
Product type
Pressure sensor
Connector
M12
Model
Relative pressure
Pressure reading range (max.)
25 kPa
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pressure sensor

Type

PA3528

Connector

M12

Model

Relative pressure

Response time

3 ms

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Pressure reading range (min.)

0 kPa

Pressure reading range (max.)

25 kPa

Pressure reading range

0 kPa up to 25 kPa

Min. operating voltage

9.6 V DC

Max. operating voltage

32 V DC

Operating voltage

9.6 - 32 V DC

Contact type

Analogue

Burst load

3000 kPa

Hose connection

G1/4 AG

M5 IG

Min. temperature

-25 °C

Max. temperature

80 °C

Weight

217.000 g

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320934 ifm Electronic Pressure sensor 1 pc(s) PA3528 0 kPa up to 25 kPa M12 Analogue Piece

User & Safety Instructions

User & Safety Instructions 3320934 ifm Electronic Pressure sensor 1 pc(s) PA3528 0 kPa up to 25 kPa M12 Analogue Piece