• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PA3026 0 kPa up to 250 kPa M12 Analogue Piece

Image similar
Packaging type
Piece
Product type
Pressure sensor
Connector
M12
Model
Relative pressure
Pressure reading range (max.)
250 kPa
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pressure sensor

Type

PA3026

Connector

M12

Model

Relative pressure

Response time

3 ms

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

M12 plug

Accuracy

0.1 %

Pressure reading range (min.)

0 kPa

Pressure reading range (max.)

250 kPa

Pressure reading range

0 kPa up to 250 kPa

Min. operating voltage

9.6 V DC

Max. operating voltage

32 V DC

Operating voltage

9.6 - 32 V DC

Contact type

Analogue

Burst load

50 bar

Hose connection

G1/4 IG

Min. temperature

-25 °C

Max. temperature

80 °C

Weight

222.500 g

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320743 ifm Electronic Pressure sensor 1 pc(s) PA3026 0 kPa up to 250 kPa M12 Analogue Piece

User & Safety Instructions

User & Safety Instructions 3320743 ifm Electronic Pressure sensor 1 pc(s) PA3026 0 kPa up to 250 kPa M12 Analogue Piece