Image similar
Pressure sensor
PA3522
M12
Relative pressure
3 ms
Current (analogue)
4 mA
20 mA
0 MPa
10 MPa
0 MPa up to 10 MPa
9.6 V DC
32 V DC
9.6 - 32 V DC
Analogue
650 bar
G1/4 AG
M5 IG
-25 °C
80 °C
217.500 g
Yes
1 pc(s)
yes
Datasheet 3320811 ifm Electronic Pressure sensor 1 pc(s) PA3522 0 MPa up to 10 MPa M12 Analogue
User & Safety Instructions 3320811 ifm Electronic Pressure sensor 1 pc(s) PA3522 0 MPa up to 10 MPa M12 Analogue