Image similar
Piece
Pressure sensor
PA9029
M12
Relative pressure
3 ms
Voltage (analogue)
0 V
10 V
M12 plug
0.1 %
-100 kPa
0 kPa
-100 kPa up to 0 kPa
16 V DC
32 V DC
16 - 32 V DC
18 mA
Analogue
30 bar
G1/4 IG
-25 °C
80 °C
220.500 g
Yes
1 pc(s)
yes
Datasheet 3320792 ifm Electronic Pressure sensor 1 pc(s) PA9029 -100 kPa up to 0 kPa M12 Analogue Piece
User & Safety Instructions 3320792 ifm Electronic Pressure sensor 1 pc(s) PA9029 -100 kPa up to 0 kPa M12 Analogue Piece