• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PF2954 -0.05 MPa up to 1 MPa M12 1 breaker, 1 maker, Analogue Piece

Image similar
Packaging type
Piece
Product type
Pressure sensor
Connector
M12
Model
Relative pressure
Pressure reading range (max.)
1 MPa
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm PF2954 Electronic Pressure Sensor

  • Combined level measurement and recording of limits with analogue-/switching output
  • Programmable analogue and switching output
  • Long-term stability thanks to high repeat accuracy and low characteristic deviation
  • Hygienic design for the requirements of the food and beverage industry
  • Front flush mounting in containers, tanks and pipes

Technical specifications

  • Analog output voltage [V]: 0...10; (scalable 1:4)
  • Analog output current [mA]: 4...20; (scalable 1:4)
  • Analog end point [bar]: 2...9.99
  • Analog point [kPa]: 200...999
  • Analog end point [psi]: 29...145
  • Analog start point [bar]: -0.5...7.49
  • Analog start point [kPa]: -50...749
  • Analog start point [psi]: -7...109
  • Response time [ms]: < 3
  • Number of analog outputs: 1
  • Number of digital outputs: 2
  • Number of inputs and outputs: Number of digital outputs: 2; number of analog outputs: 1
  • Display: Switching status: 2 x LED, red; function display: 7-segment LED display; readings: 7-segment LED display
  • Display unit: Bar; psi; kPa
  • Compressive strength [psi]: 725
  • Characteristic curve deviation: < ± 0.6; (Turn down 1:1 , Linearity, including hysteresis and repeatability , Limit point setting to DIN EN IEC 62828-1)
  • Linearity deviation percent range: < ± 0.5; (Turn down 1:1)
  • Measuring range [MPa]: -0.05...1
  • Ambient temperature-1 [°C]: -25...80
  • Repeatability Percentage range: < ± 0.1; (with temperature variations < 10 K; turn down 1:1)
  • Application: Front-flush for the food and beverage industry
  • Short-circuit protection version: Synchronised
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal, analog signal, (configurable)
  • Standby delay time [s]: 0.2
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 20... 30 DC
  • Attenuation analog output DAA steps [s]: 0 - 0.1 - 0.5 - 2
  • Damping process value DAP [s]: 0...4
  • Continuous current carrying capacity of the switching output DC [mA]: 250
  • Print: Relative pressure
  • Compressive strength [bar]: 50
  • Compressive strength [kPa]: 5000
  • Electrical version: PNP/NPN
  • Total number of outputs: 2
  • Weight [g]: 308,500
  • Hysteresis deviation: < ± 0.1; (Turn down 1:1)
  • In steps of [bar]: 0.01
  • In steps of [kPa]: 1
  • In steps of [psi]: 1
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...100
  • Long-term stability: < ± 0.1; (Turn down 1:1; per year)
  • Max. Rise time analogue output [ms]: 3
  • Max. Load [Ω]: (Ub - 10 V) / 20 mA
  • max. Voltage drop switch output DC [V]: 2
  • Media: Pasty and solid media; liquid and gaseous media
  • Medium temperature [°C]: -25...80
  • Measuring range [bar]: -0.5...10
  • Measuring range [kPa]: -50...1000
  • Measuring range [psi]: -7...145
  • Min Burst pressure [bar]: 150
  • Min Bursting pressure [kPa]: 15000
  • Min Burst pressure [psi]: 2175
  • Min Printing cycles: 100 million
  • Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
  • Min Load resistance [Ω]: 2000
  • Mounting: Rotating housing 350°
  • MTTF: 170
  • Parameterization options: Hysteresis/window; NO/NC; switching logic; current/voltage output; attenuation; Display value adjustment; display rotatable / can be switched off; display unit, zero point; span
  • Process connection: Thread connection G 3/4 External thread
  • RP [bar] return point: -0.5...9.94
  • Return point RP [kPa]: -50...994
  • RP [psi] return point: -7...144
  • Switching frequency DC [Hz]: < 170
  • Switching point SP [bar]: -0.45...9.99
  • Switching point SP [kPa]: -45...999
  • Switching point SP [psi]: -7...145
  • IP 67 protection
  • Protection class III
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Current consumption: < 60
  • Temperature coefficient Zero point: < ± 0.1; (0...80 °C)
  • Temperature coefficient range: < ± 0.2; (0...80 °C)
  • Dead space free: Yes
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Watchdog integrated: Yes
  • Materials in contact with the Medium: Ceramic (99.9% Al2O3); 1.4435 (stainless steel / 316L); surface finish: Ra < 0.4 / Rz 4; FKM; PTFE
Packaging type

Piece

Product type

Pressure sensor

Type

PF2954

Connector

M12

Model

Relative pressure

Outputs

PNP

NPN

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

M12 plug

Pressure reading range (min.)

-0.05 MPa

Pressure reading range (max.)

1 MPa

Pressure reading range

-0.05 MPa up to 1 MPa

Min. operating voltage

20 V DC

Max. operating voltage

30 V DC

Operating voltage

20 - 30 V DC

Contact type

1 breaker

1 maker

Analogue

Burst load

150 bar

Hose connection

G3/4 AG

Min. temperature

-25 °C

Max. temperature

80 °C

Weight

308.500 g

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321732 ifm Electronic Pressure sensor 1 pc(s) PF2954 -0.05 MPa up to 1 MPa M12 1 breaker, 1 maker, Analogue Piece

User & Safety Instructions

User & Safety Instructions 3321732 ifm Electronic Pressure sensor 1 pc(s) PF2954 -0.05 MPa up to 1 MPa M12 1 breaker, 1 maker, Analogue Piece

Description

Ifm PF2954 Electronic Pressure Sensor

This text is machine translated.