Image similar
Piece
Pressure sensor
PF2957
M12
Relative pressure
PNP
NPN
4 mA
20 mA
M12 plug
-5 kPa
100 kPa
-5 kPa up to 100 kPa
20 V DC
30 V DC
20 - 30 V DC
1 breaker
1 maker
Analogue
3000 kPa
G3/4 AG
-25 °C
80 °C
268.500 g
Yes
1 pc(s)
yes
Datasheet 3321770 ifm Electronic Pressure sensor 1 pc(s) PF2957 -5 kPa up to 100 kPa M12 1 breaker, 1 maker, Analogue Piece
User & Safety Instructions 3321770 ifm Electronic Pressure sensor 1 pc(s) PF2957 -5 kPa up to 100 kPa M12 1 breaker, 1 maker, Analogue Piece