Image similar
Piece
Pressure sensor
PG2430
M12
Relative pressure
9 ms
PNP
NPN
4 mA
20 mA
M12 plug
0.1 %
0 MPa
40 MPa
0 MPa up to 40 MPa
18 V DC
32 V DC
18 - 32 V DC
70 mA
1 breaker
1 maker
Analogue
1200 bar
G1/2 AG
-20 °C
80 °C
571.200 g
Yes
1 pc(s)
Datasheet 3321584 ifm Electronic Pressure sensor 1 pc(s) PG2430 0 MPa up to 40 MPa M12 1 breaker, 1 maker, Analogue Piece
User & Safety Instructions 3321584 ifm Electronic Pressure sensor 1 pc(s) PG2430 0 MPa up to 40 MPa M12 1 breaker, 1 maker, Analogue Piece