Image similar
Pressure sensor
PG2437
M12
Relative pressure
9 ms
PNP
NPN
4 mA
20 mA
M12 plug
0.25 %
-5 kPa
100 kPa
-5 kPa up to 100 kPa
18 V DC
32 V DC
18 - 32 V DC
250 mA
1 breaker
1 maker
Analogue
30 bar
G1/2 AG
-20 °C
80 °C
567.600 g
Yes
1 pc(s)
Datasheet 3321585 ifm Electronic Pressure sensor 1 pc(s) PG2437 -5 kPa up to 100 kPa M12 1 breaker, 1 maker, Analogue
User & Safety Instructions 3321585 ifm Electronic Pressure sensor 1 pc(s) PG2437 -5 kPa up to 100 kPa M12 1 breaker, 1 maker, Analogue