• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure switch 1 pc(s) PK5521 0 psi up to 3625 psi M12 1 maker

Image similar
Product type
Pressure switch
Connector
M12
Model
Positive pressure
Pressure reading range (max.)
3625 psi
Max. operating voltage
32 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pressure switch

Type

PK5521

Connector

M12

Model

Positive pressure

Outputs

PNP

Pressure reading range (min.)

0 psi

Pressure reading range (max.)

3625 psi

Pressure reading range

0 psi up to 3625 psi

Min. operating voltage

9.6 V DC

Max. operating voltage

32 V DC

Operating voltage

9.6 - 32 V DC

Contact type

1 maker

IP67

Hose connection

G1/4 AG

M5 IG

Min. temperature

-25 °C

Max. temperature

80 °C

Weight

0.0950 kg

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319969 ifm Electronic Pressure switch 1 pc(s) PK5521 0 psi up to 3625 psi M12 1 maker

User & Safety Instructions

User & Safety Instructions 3319969 ifm Electronic Pressure switch 1 pc(s) PK5521 0 psi up to 3625 psi M12 1 maker