Image similar
Pressure switch
PK6521
M12
Positive pressure
PNP
0 psi
3625 psi
0 psi up to 3625 psi
9.6 V DC
32 V DC
9.6 - 32 V DC
Antivalent
IP67
G1/4 AG
M5 IG
-25 °C
80 °C
0.0950 kg
Yes
1 pc(s)
yes
Datasheet 3320331 ifm Electronic Pressure switch 1 pc(s) PK6521 0 psi up to 3625 psi M12 Antivalent
User & Safety Instructions 3320331 ifm Electronic Pressure switch 1 pc(s) PK6521 0 psi up to 3625 psi M12 Antivalent