Image similar
Piece
Pressure switch
PK7521
M12
Relative pressure
PNP
0 psi
3625 psi
0 psi up to 3625 psi
9.6 V DC
32 V DC
9.6 - 32 V DC
500 mA
1 maker
1000 bar
G1/4 AG
M5 IG
-25 °C
80 °C
94.500 g
Yes
1 pc(s)
yes
Datasheet 3320338 ifm Electronic Pressure switch 1 pc(s) PK7521 0 psi up to 3625 psi M12 1 maker Piece
User & Safety Instructions 3320338 ifm Electronic Pressure switch 1 pc(s) PK7521 0 psi up to 3625 psi M12 1 maker Piece