• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Poppet valve 8536300.9151.02400 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Poppet valve

Manufacturer part #

8536300.9151.02400

Dim

(L x W x H) 50 x 120 x 80 mm

Width

120 mm

Height

80 mm

Length

50 mm

Operating voltage

24 V

Max. ambient temperature

+65 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3298197 IMI NORGREN Poppet valve 8536300.9151.02400 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3298197 IMI NORGREN Poppet valve 8536300.9151.02400 1 pc(s)

Description

Valve 8536300.9151.02400 2/2 solenoid valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)