• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Poppet valve 9602210024602400 0 bar (min) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Poppet valve

Min. display range

0 bar

Manufacturer part #

9602210024602400

Dim

(L x W x H) 36 x 26 x 93 mm

Operating pressure (min.)

0 bar

Pressure range

0 bar (min)

Width

26 mm

Height

93 mm

Length

36 mm

Flow (max.)

100 l/min

Operating voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3298334 IMI NORGREN Poppet valve 9602210024602400 0 bar (min) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3298334 IMI NORGREN Poppet valve 9602210024602400 0 bar (min) 1 pc(s)

Description

Valve 9602210024602400 2/2 NC seat valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)