• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Poppet valve 9601540080002400 0 up to 7 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Poppet valve

Min. display range

0 bar

Display range (max.)

7 bar

Manufacturer part #

9601540080002400

Dim

(L x W x H) 36 x 26 x 76 mm

Max. operating pressure

7 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 7 bar

Width

26 mm

Height

76 mm

Length

36 mm

Flow (max.)

450 l/min

Operating voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3298328 IMI NORGREN Poppet valve 9601540080002400 0 up to 7 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3298328 IMI NORGREN Poppet valve 9601540080002400 0 up to 7 bar 1 pc(s)

Description

Valve 9601540080002400 2/2 NC seat valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)