• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Poppet valve 9600210320623050 0 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Poppet valve

Min. display range

0 bar

Display range (max.)

10 bar

Manufacturer part #

9600210320623050

Dim

(L x W x H) 36 x 26 x 74.5 mm

Max. operating pressure

10 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 10 bar

Width

26 mm

Height

74.5 mm

Length

36 mm

Flow (max.)

120 l/min

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 3298299 IMI NORGREN Poppet valve 9600210320623050 0 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3298299 IMI NORGREN Poppet valve 9600210320623050 0 up to 10 bar 1 pc(s)

Description

Valve 9600210320623050 2/2 NC seat valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)