• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMOU A1 2K IPC-A32EP-L-V2-imou Wi-Fi IP CCTV camera 2304 x 1296 p

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;2304 x 1296 p;IMOUA1 2K;IPC-A32EP-L-V2-imouIndoors

  • H.265 1080P FULL HD
  • Detection of people
  • Slot for micro SD card
  • Alarm notification
  • Integrated siren

Technical specifications

  • Video compression: H.265/H.264
  • Frame rate: Up to 25 fps
  • Digital zoom
  • Power supply 5 V/DC, 1 A
Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Speaker

Microphone

IR LEDs

Identity recognition

Pan-tilt-zoom

ONVIF support

Sounder

Camera type

Rotatable/tilting camera

Power supply

PSU

Resolution (max.)

2304 x 1296 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Manufacturer-specific

Focal length

3,6 mm

Max. viewing angle hor.

83°

Vertical viewing angle

46°

Vertical viewing angle

100°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

10 m

Used at

Indoors

Type

microSD card (up to 256 GB)

Height

106.2 mm

(Ø)

77.4 mm

Dim

(Ø x H) 77.4 mm x 106.2 mm

Weight

197 g

Factory colour

White

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3349327 IMOU A1 2K IPC-A32EP-L-V2-imou Wi-Fi IP CCTV camera 2304 x 1296 p

User & Safety Instructions

User & Safety Instructions 3349327 IMOU A1 2K IPC-A32EP-L-V2-imou Wi-Fi IP CCTV camera 2304 x 1296 p

Description

A1 3MP: With 1080P Full HD Live Monitoring and 80 ~ 355° to -5 ~ 0° pan/tilt, this pan/tilt camera delivers full coverage for every corner of your home. Through the function Human Detection, the camera quickly detects human targets and sends you an immediate notification. Through the Smart tracking function the camera follows and detects objects, which are moving.

This text is machine translated.

Features

  • Pan and tilt function 0 ~ 355° to -5 ~ 80°
  • 2-way communication
  • Private mode
  • Supports NVR, cloud storage or micro SD card (up to 256 GB)
  • Imou APP: IOS Android
  • Reset button.

Scope of delivery

  • Camera
  • Quick start guide
  • Mains adapter
  • Power Cables
  • Screw packet
  • Mounting plate
  • Drilling template.

Hints

Memory card not included
Imou cameras and Smart home devices connected to the Imou cloud have the highest encryption standard that is at the level of banks. This means that they strictly follow the industry's leading safety standards and have all the necessary certificates, including the DSGV, ISO Series and CSA STAR standards. Internally, Imou invests in a security team that regularly performs attack attempts and implements the latest and most advanced security technologies. High standards and permanent investments in resources and technologies ensure world-class protection of cybersecurity and privacy for users.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)