• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INSTAR IN-9408 2K+ LAN/POE ws 101667 LAN IP CCTV camera 2560 x 1440 p

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LAN IP-Bullet camera;2560 x 1440 p;INSTARIN-9408 2K+ LAN/POE ws;101667

  • Sony STARVIS SENSOR 2K+ Starlight CMOSArtificial Intelligence - AI based object detectionPassive IR sensor: Heat-sensitive motion sensorMotion detection: Software-based detection
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Angle of view 90° diagonalSensor 8.5 mm (1/3”) WQHD Sony STARVIS IMX335 CMOS sensorInfrared LEDs: 5 high-power LEDs/15 - 20 m effective rangeVideo encoding: H.264 / H.264 high, main and baseline / MJPEGVideo refresh rate: Up to 25fpsSupported resolutions: 2560x1440, 1920x1080 and 680x360 pixelsPower supply output: 12V DC 2A/input: 110 - 240 V.
Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

Vehicle recognition

Identity recognition

Microphone

ONVIF support

PoE IEEE 802.3af

Camera type

Bullet camera

Resolution (max.)

2560 x 1440 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS Sony

Apple HomeKit

Alexa

Google Home

Manufacturer-specific

Focal length

4,3 mm

App compatibility

Yes

Transfer type

LAN

IR range (max.)

20 m

Type

microSD card (up to 128 GB)

Width

75 mm

Height

103 mm

Depth

230 mm

Dim

(W x H x D) 75 x 103 x 230 mm

Weight

900 g

F-numbers

F1.6

Factory colour

White

IP66

Signal standard

IP

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631769 INSTAR IN-9408 2K+ LAN/POE ws 101667 LAN IP CCTV camera 2560 x 1440 p

Description

A new era begins, thanks to a high-performance chip set, a completely newly developed firmware and an artificial intelligence, this surveillance camera has everything to monitor your home or office. Connect the camera via LAN (PoE). This IP camera uses the latest security standards such as HTTPS or WPA3. Through many protocols such as MQTT v.5, Apple HomeKit, Amazon Alexa, Google Nest, CGI commands, Alarm server, ONVIF, RTSP, MJPEG... this surveillance camera can also be perfectly integrated into your smart home.Thanks to artificial intelligence, the camera distinguishes objects by person, vehicle and animals. In combination with the infrared night vision and the passive infrared heat sensor, no movement is overlooked!2K+ video resolutionThe new Sony STARVIS CMOS sensor offers twice the resolution of the sensor in a 1080p (FullHD) camera model. With an additional 2 million pixels, you can see even distant objects in all details.Pleasant feeling of safetyAvoid false alarms by linking software-based motion detection with the integrated body heat sensor (passive infrared, PIR). This means that you only receive alarms when something has actually happened.Power-over-Ethernet (PoE;power over Ethernet, describes the transmission of electrical power along with data over a twisted-pair Ethernet cabling. This allows a single cable to provide both a data connection and power for devices Internet Protocol (IP) cameras via Internet Protocol (VoIP).No more tangled cables and unused connectionsThe design of this outdoor camera is based on the housing of THE IN-9008 FullHD, which was developed to meet the wishes of our customers. Thanks to the already integrated special functions, some of the usual connections are dropped, so that the most necessary connections can be found directly inside the camera casing. This brings many advantages. So it is now possible to lay only the cables into the inside of the camera, which one really needs. There is no longer a connection cable which protrudes directly from the camera and so must be laid through the wall with difficulty. With the new concept, you can now only lay the LAN cable through a wall and install it in the camera, if you want to operate the camera via PoE.4.3 mm wide angle lensTo cover every angle in your premises, we have chosen a 90º wide angle lens for THE IN-9408 2K+. Supported by the Sony Starlight sensor, the infrared night vision and the passive infrared sensor, you will not miss any movement any more.Audio monitoringWith the built-in microphone, the camera is also perfect for triggering a dog's bark, for example. Keep your loved ones in mind with our free app InstarVision for your smartphone - when you're at home or on the go.Microphone: Built-in microphoneOptional speaker: Connects an active speaker to a 3.5 mm audio jackAlarm notificationThe push alarm notification sends a text message to your phone when an alarm is triggered. The message can directly open the live video of the respective camera. In addition, you can receive an e-mail notification with up to 8 images.Push notification: Get an immediate alert when an alarm occursE-mail Alarm: Alarm snapshots to document the eventAcoustic signal: Let your camera sound an alarm signalAlarm server: HTTP(S) requests to alarm systems and home automationReliable alarm detection with minimum false alarms!The PIR sensor, which reacts to moving heat sources, as well as the AI-based object detection help you to avoid false alarms in addition to the alarm detection. This ensures that sudden fluctuations in light do not result in unwanted alarm messages.Keep your alarm videos safeYour camera can store alarm recordings on the internal SD card, upload them to a private FTP(S) and SFTP server, or transfer them to the optional instar cloud to keep the files safe. Each alarm event can trigger a short alarm recording that is automatically transferred to your instar cloud account - secure, on German servers and accessible only to you!A camera that speaks "smart"Home systems are very different. But was the language they spoke in common. Wireless sensors connect to your smart gateway via standards such as Zigbee, Z-Wave or EnOcean. While wired devices usually communicate via the MQTT protocol. Use your camera as an MQTT hub in your home network and give your smart home 100% control over all camera functions. By providing this standard compliance, you can indirectly link any sensor in your home to your camera.Easy to set upFor mounting on a wall or ceiling. Mount the camera holder where you need it. The video image can be rotated by 180 degrees when installed overhead in the software.

This text is machine translated.

Features

  • IP66 weatherproofPUSH Alarm: PUSH notification to your smartphoneApple HomeKit: Integrate the IP camera directly into the Home appMQTT: Native smart support with MQTTFree apps for your smartphoneHTTPS & FTPS & SFTP: Encrypted DDNS access, email & FTP transferUser administration: Administrator, user and guest accountsPet monitor: Integrated noise detectionPhoto series: Individual images via FTP(S)/SFTP/SD in the adjustable time intervalVideo recording: Storage of alarm videos on the internal SD cardMicroSD card slot: For MicroSD/SDXC cards up to 128 GBAlarm Schedule - Alarm activation according to scheduleDDNS & P2P: P2P remote access also via IPv6 and DS-Lite Internet connectionsBuilt-in microphoneSpeaker (optional): Optional connection possible thanks to 3.5 mm jack plugPrivacy: Blacken areas that you are not allowed to recordAlarm ranges: Up to 4 adjustable motion detection rangesFTP upload to e.g. external storage (NAS / router)Alarm forward: Alarm recordings with 3 s forwardModern WebUI: Web user interface for easy configurationAlarm signal: Alarm tone if an opt. Speaker is connectedOptional Cloud Integration: Store your alarm videos in our cloud platform.

Scope of delivery

  • Camera
  • Mount
  • 32 GB Micro SD card
  • Power supply 3 m
  • Network cable, 3 m
  • Fitting Material
  • User manual.

System requirements

  • Windows, iOS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)