• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00483010 Universal controller Pt100 RS 485 (W x H) 76 mm x 36 mm

1/5
Product type
Universal controller
Outputs (thermostats)
RS 485
No. of relay outputs
4
Sensor type
Pt100
Mounting type
Panel-fit
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal controller

Type

00483010

Outputs (thermostats)

RS 485

No. of relay outputs

4

Dim

(W x H) 76 mm x 36 mm

Height

36 mm

Width

76 mm

IP65

Sensor type

Pt100

Manufacturer part #

00483010

Mounting type

Panel-fit

Weight

0.1680 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2756359 Jumo 00483010 Universal controller Pt100 RS 485 (W x H) 76 mm x 36 mm

Description

The electronic refrigerator controller for control panel installation in 76 x 36 mm format, has 2 measurement inputs and 4 relays and 2 insertion sensors Pt100 (ø: 6 mm, installation length 50 mm, connection cable 1500 mm). The voltage supply is AC/DC 12..24 V +15/-15%, 48..63 Hz. The electronic cold controller is suitable for use in cold rooms, cooling display cabinets or cold counters for connection to the resistance thermometers Pt100, Pt1000, KTY1X-6 or KTY2X-6. Over the first measurement input the temperature of the refrigerator is covered. The second measurement input measures the temperature of the evaporator and terminates the defrost when the respective limit is reached. The measured values and parameters are displayed on a three-digit background-lit display. There are 3 relays for the cooling unit, defrosting heater and fan available. Alarms can be optionally emitted via a relay or a built-in buzzer. LEDs signal the switching status of the relay. Other options are a data logger with adjustable recording interval for HACCP-compliant documentation, an RS 485 interface and a real-time clock. The electrical connection is made with screw terminals. The device is operated and parameterized via 4 buttons.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)