• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00495197 Universal controller Analogue current

1/4
Product type
Universal controller
Outputs (thermostats)
Analogue current
No. of relay outputs
2
Mounting type
Panel-fit
Type
00495197
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 715.00 / piece)
€ 715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal controller

Type

00495197

Outputs (thermostats)

Analogue current

No. of analogue inputs

1

No. of relay outputs

2

Manufacturer part #

00495197

Mounting type

Panel-fit

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756378 Jumo 00495197 Universal controller Analogue current

User & Safety Instructions

User & Safety Instructions 2756378 Jumo 00495197 Universal controller Analogue current

Description

The indicating instrument for installation in control panels shows temperatures in °C or °F and unit signals in clear text. The display is equipped with a universal analog input, two binary inputs, two relay outputs, two logic outputs, one analog output and a power supply for two-wire transmitters. Two extension slots can be fitted with additional inputs and outputs and interfaces. The high-contrast, multi-colored LCD display for measuring value display and user management consists of a five-digit 7-segment display (value display or parameter setting), an eight-digit 16-segment display with color switching (value display, parameter name, channel name, process/alarm text as max. 24-character text or pseudo-bar graph) and four switch position displays for the binary outputs. Four buttons are available for operating and configuring the device. Linearizations of standard transducers are stored. The electrical connection is made at the rear via screw terminals. The scoreboard is approved according to cULus.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)