• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 401005000-100 Strand 1 x 0.50 mm² Copper 100 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.50 mm²
Outside Ø
1 mm
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.49)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

1 x

Content

100 m

Cross section (each core)

0.50 mm²

Cable features

Uninsulated

Flexible

Outside Ø

1 mm

Nominal voltage

500 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

401005000-100

Factory colour

Copper

Core layout

132 x 0.07 mm

Material (details)

Copper wire, blank

Sold per metre

No

Nominal voltage U0

300 V

Cross section

1 x 0.50 mm²

Max. temperature range (fixed installation)

+150 °C

Min. temperature range (fixed installation)

-50 °C

Type

401005000

Standards

In accordance with DIN 46438

Documents & Downloads

Datasheet

Datasheet 1304490 Kabeltronik 401005000-100 Strand 1 x 0.50 mm² Copper 100 m

User & Safety Instructions

User & Safety Instructions 1304490 Kabeltronik 401005000-100 Strand 1 x 0.50 mm² Copper 100 m

Description

Gezwirnte, round copper wire.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)