Image similar
Strand
1 x
100 m
0.50 mm²
Uninsulated
Flexible
1 mm
500 V
Yes
No
401005001-100
Silver
132 x 0.07 mm
Tin-plated copper wire;
No
300 V
1 x 0.50 mm²
+150 °C
-50 °C
401005001
In accordance with DIN 46438
Datasheet 1304451 Kabeltronik 401005001-100 Strand 1 x 0.50 mm² Silver 100 m
User & Safety Instructions 1304451 Kabeltronik 401005001-100 Strand 1 x 0.50 mm² Silver 100 m
€ 74.59*
The necessary accessories are required to use the article as described.