
Image similar
Strand
1 x
Sold per metre
0.50 mm²
Uninsulated
Flexible
1 mm
500 V
No
No
401005000-1
Copper
132 x 0.07 mm
132 x 0.07 mm
Copper wire, blank
100 m
Yes
300 V
1 x 0.50 mm²
+150 °C
-50 °C
401005000
In accordance with DIN 46438
Datasheet 486022 Kabeltronik 401005000-1 Strand 1 x 0.50 mm² Copper Sold per metre
User & Safety Instructions 486022 Kabeltronik 401005000-1 Strand 1 x 0.50 mm² Copper Sold per metre
The necessary accessories are required to use the article as described.