
Image similar
Control lead
2 x
Sold per metre
0.14 mm²
Shielded
LiYCY
3.90 mm
No
15
15
No
20201400
Grey
PVC
500 m
Yes
350 V
No
2 x 0.14 mm²
No
+70 °C
-5 °C
+70 °C
-30 °C
20201400
Datasheet 486437 Kabeltronik LiYCY Control lead 2 x 0.14 mm² Grey 20201400 Sold per metre
The necessary accessories are required to use the article as described.