
Image similar
Control lead
3 x
500 m
0.14 mm²
Shielded
LiYCY
4 mm
Yes
10
15
No
20301400-500
Grey
PVC
18 x 0.10 mm
No
350 V
No
3 x 0.14 mm²
No
+70 °C
-5 °C
+70 °C
-30 °C
20301400
Datasheet 1304487 Kabeltronik LiYCY Control lead 3 x 0.14 mm² Grey 20301400-500 500 m
User & Safety Instructions 1304487 Kabeltronik LiYCY Control lead 3 x 0.14 mm² Grey 20301400-500 500 m
€ 867.60*
The necessary accessories are required to use the article as described.