
Image similar
Control lead
2 x
Sold per metre
0.25 mm²
Shielded
LiYCY
4.10 mm
No
15
15
No
20202500-1
Grey
PVC
500 m
Yes
500 V
No
2 x 0.25 mm²
No
+70 °C
-5 °C
+70 °C
-30 °C
20202500
Datasheet 486438 Kabeltronik LiYCY Control lead 2 x 0.25 mm² Grey 20202500-1 Sold per metre
User & Safety Instructions 486438 Kabeltronik LiYCY Control lead 2 x 0.25 mm² Grey 20202500-1 Sold per metre
€ 6.39*
The necessary accessories are required to use the article as described.