
Image similar
Control lead
1 x
Sold per metre
1.5 mm²
Shielded
LiYCY
16 mm
No
15
15
No
20115000
Grey
PVC
500 m
Yes
500 V
No
1 x 1.5 mm²
No
+70 °C
-5 °C
+70 °C
-30 °C
20115000
Datasheet 486436 Kabeltronik LiYCY Control lead 1 x 1.5 mm² Grey 20115000 Sold per metre
User & Safety Instructions 486436 Kabeltronik LiYCY Control lead 1 x 1.5 mm² Grey 20115000 Sold per metre
€ 5.59*
The necessary accessories are required to use the article as described.