
Image similar
Control lead
7 x
500 m
0.14 mm²
Shielded
LiYCY
5.20 mm
Yes
15
15
No
20701400
Grey
PVC
18 x 0.10 mm
No
No
7 x 0.14 mm²
No
+70 °C
-5 °C
+70 °C
-30 °C
20701400
Datasheet 1304658 Kabeltronik LiYCY Control lead 7 x 0.14 mm² Grey 20701400 500 m
User & Safety Instructions 1304658 Kabeltronik LiYCY Control lead 7 x 0.14 mm² Grey 20701400 500 m
The necessary accessories are required to use the article as described.