• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright LED wired Green Circular 5 mm 5 mcd 30 ° 25 mA 2.25 V

Product type
LED wired
Forward voltage U(F)
2.25 V
Forward current I(F)
25 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.18 / piece)
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-7113PGD 5mm 2.25V Green LED 5mcd

Our service for you

Technical specifications

Product type

LED wired

Type

L-7113PGD

Factory colour

Green

Forward voltage U(F)

2.25 V

Forward current I(F)

25 mA

Operating voltage

2.25 V

Operating current

25 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

5 mcd

Wavelength

555 nm

Radiation angle

30°

Type (LEDs)

Diffused

Tinted

Technology

GaAsP

Lens type

Circular

Dim

(Ø) 5 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

(Ø)

5 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2888782 Kingbright LED wired Green Circular 5 mm 5 mcd 30 ° 25 mA 2.25 V

User & Safety Instructions

User & Safety Instructions 2888782 Kingbright LED wired Green Circular 5 mm 5 mcd 30 ° 25 mA 2.25 V

Description

Features

  • Intensity and colour matched
  • Made with gallium arsenide phosphideLow power consumption
  • Cathode identified by flat on body
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)