

LED wired
L-7113ND
Orange
2.05 V
25 mA
2.05 V
25 mA
5 mm
Radial lead
30 mcd
610 nm
30°
Diffused
Tinted
LED 5 mm
GaAsP
Circular
(Ø) 5 mm
-40 °C
+85 °C
5 mm
Yes
1 pc(s)
yes
Datasheet 2888779 Kingbright LED wired Orange Circular 5 mm 30 mcd 30 ° 25 mA 2.05 V
User & Safety Instructions 2888779 Kingbright LED wired Orange Circular 5 mm 30 mcd 30 ° 25 mA 2.05 V