• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke K592 K592 Insert Non-insulated blade terminals, Non-insulated blade terminal receptacles, Non-insulated blade ter

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimping tool for non-insulated flat plug connections, 6.3 mm, 0.5 - 6 mm²

  • Roll pressing (crimping)
  • Wire and insulation crimping is performed in one operation
  • Adjustable tool fixing system

Technical specifications

Product type

Insert

Manufacturer part #

K592

Range of uses

Non-insulated blade terminals

Non-insulated blade terminal receptacles

Non-insulated blade terminals

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Length

220 mm

Weight

0.55 kg

Crimp area

0.5 up to 6 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209168 Klauke K592 K592 Insert Non-insulated blade terminals, Non-insulated blade terminal receptacles, Non-insulated blade ter

Description

Roller crimping (crimping). Wire and insulation crimping is performed in one operation step with this tool. Adjustable tool fixing system Spring-supported tool opening. With locking device for evenly controlled crimping results. Accurate cross section assignment due to permanent marking on the press tool. Adjustment wheel for balancing the natural tool wear. For Spade connections with 4.8 mm plug width.

Features:
· Spring-supported tool opening
· With locking device for evenly controlled pressing results
· Simple and safe: Accurate cross-section assignment by permanent marking on the profile discs
· Adjusting disc to compensate for the natural tool wear

suitable for:
Spade connections with 6.3 mm plug width

This text is machine translated.

More interesting products

(*All information is plus legal VAT)