• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 325025 DT 600 U Supra Diamond cutting disc Diameter 100 mm Bore diameter 16 mm Construction materials, Concret

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 325025 DT 600 U Supra Diamond cutting disc Diameter 100 mm Bore diameter 16 mm Construction materials, Concrete (multi-purpose), Recycled waste concrete (reinforced), Flintlime brick 1 pc(s)

  • Wide range of uses
  • High cut ability
  • Good service life thanks to the use of high-quality raw materials and diamonds
  • Clean cutting edges
  • 'No water contact' symbol: Tire with water droplet and a crossed droplet indicates avoiding contact with water.
  • 'Diagram of a circular saw with handles and blade visible, illustrating the tool's design and components.'
  • Illustration of an angle grinder, featuring a handle and rotating disc.
  • A circular saw blade in a circle with a star-shaped spark or burst on the right side, indicating cutting action or impact.
  • A symbol of a machine part with a water droplet and a crossed-out water droplet, indicating moisture control or waterproofing feature.

Technical specifications

  • Usage: Angle grinder, router
  • Aggressivity: Very high
  • Design: Laser welded
  • Segmentation: Short tooth
  • Service life: Medium
  • Top speed 80 m/s.
  • Maximum speed 15300 rpm
  • Machine type: Angle grinder
  • Edge design: Short splines
  • Number of segments: 11 pcs
  • Segment width 2.4 mm
  • Segment height 9 mm
  • Segment length 20 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Flintlime brick

Bore Ø

16 mm

Dim

(Ø) 100 mm

(Ø)

100 mm

Rotational speed (max.)

15300 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530072 Klingspor 325025 DT 600 U Supra Diamond cutting disc Diameter 100 mm Bore diameter 16 mm Construction materials, Concret

User & Safety Instructions

User & Safety Instructions 3530072 Klingspor 325025 DT 600 U Supra Diamond cutting disc Diameter 100 mm Bore diameter 16 mm Construction materials, Concret

Information

Information 3530072 Klingspor 325025 DT 600 U Supra Diamond cutting disc Diameter 100 mm Bore diameter 16 mm Construction materials, Concret

Description

The laser-welded DT 600 U Supra diamond cutting wheel is Ideal for clean cutting of any type of construction materials. It is suitable for gardening, landscaping, building yards, construction and civil engineering. The versatile professional disc with short toothing offers an especially good price-performance ratio. It is available for angle grinders and as a large diamond cutting disc for table saws and motor cut-off grinders.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)