• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 325195 DT 600 U Supra Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Construction materials, Concr

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 325195 DT 600 U Supra Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Construction materials, Concrete (multi-purpose), Recycled waste concrete (reinforced), Flintlime brick 1 pc(s)

  • High cut ability
  • Good service life thanks to the use of high-quality raw materials and diamonds
  • Clean cutting edges
  • Wide range of uses
  • Easy cutting with short-tooth technology
  • 'No water absorption' symbol showing water drops, a plus sign, and a slash over a drop. Indicates a surface resistant to moisture.
  • 'Icon depicting a tire and two droplets, one with a plus sign and one with a slash, suggesting wet and dry conditions or traction.'
  • 'A circular saw blade with laser cutting action, depicted by a beam hitting the blade's edge, inside a circle.'
  • Illustration of a chainsaw with a circular blade, showing the main components including the engine and protective handle.
  • A line drawing of a table saw with a circular blade in an upright position, mounted on a square table with four legs.

Technical specifications

  • Useable: Petrol separator, table saw
  • Aggressivity: Very high
  • Design: Laser welded
  • Segmentation: Short tooth
  • Service life: Medium
  • Top speed 100 m/s.
  • Maximum speed 5500 rpm
  • Machine type: Table saw
  • Edge design: Short splines
  • Number of segments: 37 pcs
  • Segment width 3 mm
  • Segment height 10 mm
  • Segment length 24 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Flintlime brick

Bore Ø

25.4 mm

Dim

(Ø) 350 mm

(Ø)

350 mm

Rotational speed (max.)

5500 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530205 Klingspor 325195 DT 600 U Supra Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Construction materials, Concr

User & Safety Instructions

User & Safety Instructions 3530205 Klingspor 325195 DT 600 U Supra Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Construction materials, Concr

Information

Information 3530205 Klingspor 325195 DT 600 U Supra Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Construction materials, Concr

Description

The laser-welded DT 600 U Supra diamond cutting wheel is Ideal for clean cutting of any type of construction materials. It is suitable for gardening, landscaping, building yards, construction and civil engineering. The versatile professional disc with short toothing offers an especially good price-performance ratio. It is available for angle grinders and as a large diamond cutting disc for table saws and motor cut-off grinders.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)